
MAX20336AEFT+ | |
|---|---|
DigiKey Part Number | 505-MAX20336AEFT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20336AEFT+ |
Description | IC SW DPSTX1 330MOHM 6FC2QFN |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 330mOhm 6-FC2QFN (1.25x1.75) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20336AEFT+ Models |
Category | Voltage - Supply, Single (V+) 1.6V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Switch Time (Ton, Toff) (Max) 1.7ms, 13.5ms (Typ) |
Series | -3db Bandwidth 270MHz |
Packaging Strip | Channel Capacitance (CS(off), CD(off)) 14pF |
Part Status Discontinued at DigiKey | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit DPST | Crosstalk -85dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 330mOhm | Package / Case 6-UFDFN |
Channel-to-Channel Matching (ΔRon) 3mOhm | Supplier Device Package 6-FC2QFN (1.25x1.75) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 2,09200 € | 20,92 € |
| 25 | 1,97440 € | 49,36 € |
| 100 | 1,68210 € | 168,21 € |
| 250 | 1,57944 € | 394,86 € |
| 500 | 1,38202 € | 691,01 € |
| 1.000 | 1,14510 € | 1.145,10 € |
| 2.500 | 1,06613 € | 2.665,33 € |
| 5.000 | 1,02665 € | 5.133,25 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,81930 € |











