
MAX20331EVKIT# | |
|---|---|
DigiKey Part Number | MAX20331EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX20331EVKIT# |
Description | EVAL BOARD FOR MAX20331 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX20331 - Overvoltage Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Overvoltage | |
Embedded | No | |
Utilized IC / Part | MAX20331 | |
Primary Attributes | USB Powered or External Supply | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,24000 € | 70,24 € |
| Unit Price without VAT: | 70,24000 € |
|---|---|
| Unit Price with VAT: | 84,99040 € |

