
MAX20092EVSYS# | |
|---|---|
DigiKey Part Number | MAX20092EVSYS#-ND |
Manufacturer | |
Manufacturer Product Number | MAX20092EVSYS# |
Description | EVAL BOARD FOR MAX20092 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX20092 - 12 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 9V ~ 16V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part MAX20092 |
Outputs and Type 12 Non-Isolated Outputs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,00000 € | 438,00 € |
| Unit Price without VAT: | 438,00000 € |
|---|---|
| Unit Price with VAT: | 529,98000 € |

