Data Acquisition System (DAS) 12 b 100k Parallel 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX196ACAI+

DigiKey Part Number
MAX196ACAI+-ND
Manufacturer
Manufacturer Product Number
MAX196ACAI+
Description
IC DAS/ADC/DAC SPECIAL 28-SSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS) 12 b 100k Parallel 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX196ACAI+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Data Acquisition System (DAS)
Number of Channels
6
Resolution (Bits)
12 b
Sampling Rate (Per Second)
100k
Data Interface
Parallel
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
147,35000 €47,35 €
1038,95900 €389,59 €
4635,74043 €1.644,06 €
13834,14384 €4.711,85 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,35000 €
Unit Price with VAT:57,29350 €