
MAX1921EVKIT | |
|---|---|
DigiKey Part Number | MAX1921EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX1921EVKIT |
Description | EVAL BOARD FOR MAX1921 |
Customer Reference | |
Detailed Description | MAX1921 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 400mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 2V ~ 5.5V |
Packaging Bulk | Regulator Topology Buck |
Part Status Obsolete | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part MAX1921 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1.8V |

