Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 400mA 6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1920ETT+T

DigiKey Part Number
505-MAX1920ETT+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX1920ETT+T
Description
IC REG BUCK ADJ 400MA 6TDFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 400mA 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX1920ETT+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
4V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
1.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
6-TDFN (3x3)
Voltage - Input (Min)
2V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,58769 €6.469,22 €
Manufacturers Standard Package
Unit Price without VAT:2,58769 €
Unit Price with VAT:3,13110 €