
MAX1833EUT+T | |
|---|---|
DigiKey Part Number | 175-MAX1833EUT+TTR-ND - Tape & Reel (TR) 175-MAX1833EUT+TCT-ND - Cut Tape (CT) 175-MAX1833EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1833EUT+T |
Description | IC REG BOOST 3.3V 150MA SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 150mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1833EUT+T Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package SOT-23-6 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 1.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,16000 € | 6,16 € |
| 10 | 4,74800 € | 47,48 € |
| 25 | 4,39480 € | 109,87 € |
| 100 | 4,00700 € | 400,70 € |
| 250 | 3,88804 € | 972,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,52244 € | 8.806,10 € |
| Unit Price without VAT: | 6,16000 € |
|---|---|
| Unit Price with VAT: | 7,45360 € |


