
MAX1809EEE+ | |
|---|---|
DigiKey Part Number | 505-MAX1809EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1809EEE+ |
Description | IC REG CONV DDR 1OUT 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1809EEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 3V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 1.1V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 € | 12,93 € |
| 10 | 10,21400 € | 102,14 € |
| 25 | 9,53680 € | 238,42 € |
| 100 | 8,79260 € | 879,26 € |
| 300 | 8,37747 € | 2.513,24 € |
| 500 | 8,22394 € | 4.111,97 € |
| 1.000 | 8,04793 € | 8.047,93 € |
| Unit Price without VAT: | 12,93000 € |
|---|---|
| Unit Price with VAT: | 15,64530 € |

