
MAX17851AUP/V+ | |
|---|---|
cms-digikey-product-number | 505-MAX17851AUP/V+-ND |
cms-manufacturer | |
cms-manufacturer-product-number | MAX17851AUP/V+ |
cms-description | AUTO SPI TO UART BRIDGE MONITOR |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | Battery Management PMIC 20-TSSOP |
Datasheet | Datasheet |
cms-eda-cad-models | MAX17851AUP/V+ Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Battery Management | |
Current - Supply | 920µA | |
Voltage - Supply | 2.375V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 8,00000 € | 8,00 € |
| 10 | 6,21800 € | 62,18 € |
| 74 | 5,37622 € | 397,84 € |
| 148 | 5,17885 € | 766,47 € |
| 296 | 5,01639 € | 1.484,85 € |
| 518 | 4,90645 € | 2.541,54 € |
| 1.036 | 4,79216 € | 4.964,68 € |
| Unit Price without VAT: | 8,00000 € |
|---|---|
| Unit Price with VAT: | 9,68000 € |


