
MAX17612CATB+ | |
---|---|
DigiKey Part Number | MAX17612CATB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17612CATB+ |
Description | IC OVERVOLTAGE/CURRENT 10TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17612CATB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Overvoltage, Undervoltage Protection | |
Current - Supply | 890µA | |
Voltage - Supply | 4.5V ~ 60V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,01000 € | 3,01 € |
10 | 2,26500 € | 22,65 € |
25 | 2,07920 € | 51,98 € |
100 | 1,87440 € | 187,44 € |
250 | 1,77672 € | 444,18 € |
624 | 1,70130 € | 1.061,61 € |
1.248 | 1,65578 € | 2.066,41 € |
3.120 | 1,60771 € | 5.016,06 € |
Unit Price without VAT: | 3,01000 € |
---|---|
Unit Price with VAT: | 3,64210 € |