
MAX17491GTA+T | |
|---|---|
DigiKey Part Number | MAX17491GTA+TR-ND - Tape & Reel (TR) MAX17491GTA+CT-ND - Cut Tape (CT) MAX17491GTA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17491GTA+T |
Description | IC GATE DRVR HALF-BRIDGE 8TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17491GTA+T Models |
Category | Current - Peak Output (Source, Sink) 2A, 2.7A |
Manufacturer Analog Devices Inc./Maxim Integrated | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 24 V |
Part Status Active | Rise / Fall Time (Typ) 10ns, 8ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 8-WQFN Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-TQFN (3x3) |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.2V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 2,88200 € | 28,82 € |
| 25 | 2,65240 € | 66,31 € |
| 100 | 2,39960 € | 239,96 € |
| 250 | 2,27912 € | 569,78 € |
| 500 | 2,27560 € | 1.137,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,08364 € | 5.209,10 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,59800 € |

