
MAX17242ETPB+T | |
|---|---|
DigiKey Part Number | MAX17242ETPB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17242ETPB+T |
Description | IC REG BUCK ADJ/1V 2A 20TQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 2A 20-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17242ETPB+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 10V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 220kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-TQFN (5x5) |
Voltage - Input (Min) 3.5V | Base Product Number |
Voltage - Input (Max) 36V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,85710 € | 9.642,75 € |
| Unit Price without VAT: | 3,85710 € |
|---|---|
| Unit Price with VAT: | 4,66709 € |


