
MAX17126AETM+ | |
|---|---|
DigiKey Part Number | MAX17126AETM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17126AETM+ |
Description | IC PWR SUPPLY W/VCOM AMP 48TQFN |
Customer Reference | |
Detailed Description | TFT-LCD Panels: Gamma Buffer, VCOM Driver PMIC 48-TQFN (7x7) |
EDA/CAD Models | MAX17126AETM+ Models |
Category | Voltage - Supply 8V ~ 16.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-WFQFN Exposed Pad |
Applications TFT-LCD Panels: Gamma Buffer, VCOM Driver | Supplier Device Package 48-TQFN (7x7) |
Current - Supply 8.5mA | Base Product Number |

