


MAX16977RATE/V+T | |
|---|---|
DigiKey Part Number | MAX16977RATE/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16977RATE/V+T |
Description | IC REG BUCK ADJ/1V 2A 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 2A 16-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX16977RATE/V+T Models |
Category | Voltage - Output (Max) 10V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 2.2MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.5V | Supplier Device Package 16-TQFN (5x5) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,44228 € | 8.605,70 € |
| Unit Price without VAT: | 3,44228 € |
|---|---|
| Unit Price with VAT: | 4,16516 € |


