
MAX16816ATJ+ | |
|---|---|
DigiKey Part Number | MAX16816ATJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16816ATJ+ |
Description | IC LED DRIVER CTRLR PWM 32TQFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 32-TQFN (5x5) |
EDA/CAD Models | MAX16816ATJ+ Models |
Category | Voltage - Supply (Max) 76V |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency 125kHz ~ 500kHz |
Packaging Tube | Dimming Analog, PWM |
Part Status Obsolete | Applications Lighting, Signage |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TA) |
Topology SEPIC, Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 32-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 32-TQFN (5x5) |
Voltage - Supply (Min) 5.9V | Base Product Number |

