
MAX1608EEE+T | |
|---|---|
DigiKey Part Number | 505-MAX1608EEE+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1608EEE+T |
Description | IC XPNDR 100KHZ 2-WIRE 16QSOP |
Customer Reference | |
Detailed Description | I/O Expander 8 2-Wire, SMBus 100 kHz 16-QSOP |
EDA/CAD Models | MAX1608EEE+T Models |
Category | Output Type Open Drain |
Manufacturer Analog Devices Inc./Maxim Integrated | Clock Frequency 100 kHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Number of I/O 8 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Interface 2-Wire, SMBus | Supplier Device Package 16-QSOP |
Interrupt Output Yes | Base Product Number |
Features POR |

