
MAX16023PTAT18+T | |
|---|---|
DigiKey Part Number | MAX16023PTAT18+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16023PTAT18+T |
Description | IC SUPERVISOR 1 CHANNEL 8TDFN |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16023PTAT18+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 145ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case 8-WDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 8-TDFN (3x3) |
Voltage - Threshold 3.08V | Base Product Number |

