
MAX527CCNG+ | |
|---|---|
DigiKey Part Number | 505-MAX527CCNG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX527CCNG+ |
Description | IC DAC 12BIT 24-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX527CCNG+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog ±5V |
Packaging Tube | INL/DNL (LSB) ±0.15, ±1 (Max) |
Part Status Active | Architecture R-2R |
Number of Bits 12 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 4 | Package / Case 24-DIP (0.300", 7.62mm) |
Settling Time 5µs (Typ) | Supplier Device Package 24-PDIP |
Output Type Voltage - Buffered | Mounting Type Through Hole |
Differential Output No | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 70,24667 € | 1.053,70 € |
| Unit Price without VAT: | 70,24667 € |
|---|---|
| Unit Price with VAT: | 84,99847 € |

