
MAX1501ETE/V+T | |
|---|---|
DigiKey Part Number | MAX1501ETE/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1501ETE/V+T |
Description | IC BAT CHG MULTCHEM 1-3CL 16TQFN |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1501ETE/V+T Models |
Category | Charge Current - Max 1.4A |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply (Max) 6.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Battery Chemistry Multi-Chemistry | Package / Case 16-WQFN Exposed Pad |
Number of Cells 1 ~ 3 | Supplier Device Package 16-TQFN (5x5) |
Current - Charging Constant - Programmable | Base Product Number |
Fault Protection Over Voltage |

