
MAX15005AEVKIT+ | |
|---|---|
DigiKey Part Number | MAX15005AEVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX15005AEVKIT+ |
Description | EVAL BOARD FOR MAX15005A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX15005A - 3 Isolated Outputs DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 650mA, 55mA, 12mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 6.5V ~ 16V |
Packaging Box | Regulator Topology Flyback |
Part Status Active | Frequency - Switching 100kHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 3 Isolated Outputs | Utilized IC / Part MAX15005A |
Voltage - Output 3V, 60V, 110V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,24000 € | 61,24 € |
| Unit Price without VAT: | 61,24000 € |
|---|---|
| Unit Price with VAT: | 74,10040 € |

