Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX15004DAUE/V+

DigiKey Part Number
505-MAX15004DAUE/V+-ND
Manufacturer
Manufacturer Product Number
MAX15004DAUE/V+
Description
AUTOMOTIVE BOOST/FLYBACK/SEPIC P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX15004DAUE/V+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle (Max)
80%
Manufacturer
Analog Devices Inc./Maxim Integrated
Synchronous Rectifier
Yes
Packaging
Tube
Clock Sync
Yes
Part Status
Active
Control Features
Current Limit, Enable
Output Type
Transistor Driver
Operating Temperature
-40°C ~ 125°C (TJ)
Function
Step-Up, Step-Up/Step-Down
Grade
Automotive
Output Configuration
Positive
Qualification
AEC-Q100
Topology
Boost, Flyback, SEPIC
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output Phases
1
Supplier Device Package
16-TSSOP
Voltage - Supply (Vcc/Vdd)
4.5V ~ 40V
Base Product Number
Frequency - Switching
15kHz ~ 1MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3.456
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tube
QuantityUnit PriceExt Price
3843,19185 €1.225,67 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,19185 €
Unit Price with VAT:3,86214 €