
MAX1492CAI+ | |
|---|---|
DigiKey Part Number | MAX1492CAI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1492CAI+ |
Description | IC DAS/ADC/DAC SPECIAL 28-SSOP |
Customer Reference | |
Detailed Description | 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1492CAI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Supply | 2.7V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |

