
MAX14770EESA+T | |
|---|---|
DigiKey Part Number | 175-MAX14770EESA+TTR-ND - Tape & Reel (TR) 175-MAX14770EESA+TCT-ND - Cut Tape (CT) 175-MAX14770EESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14770EESA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX14770EESA+T Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| 10 | 4,24100 € | 42,41 € |
| 25 | 3,92120 € | 98,03 € |
| 100 | 3,56920 € | 356,92 € |
| 250 | 3,44592 € | 861,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,12910 € | 7.822,75 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,67920 € |

