
MAX14805CCM+T | |
|---|---|
DigiKey Part Number | MAX14805CCM+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX14805CCM+T |
Description | IC MUX DUAL 8CH HV 48LQFP |
Customer Reference | |
Detailed Description | Ultrasound Switch IC 16 Channel 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14805CCM+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Ultrasound | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Switch Circuit | SPST | |
Number of Channels | 16 | |
On-State Resistance (Max) | 23Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 20MHz | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |

