
MAX14002AAP+T | |
|---|---|
DigiKey Part Number | 175-MAX14002AAP+TTR-ND - Tape & Reel (TR) 175-MAX14002AAP+TCT-ND - Cut Tape (CT) 175-MAX14002AAP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14002AAP+T |
Description | IC ADC 10BIT 20-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX14002AAP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 10k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 1.71V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,28000 € | 11,28 € |
| 10 | 8,87500 € | 88,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,62478 € | 13.249,56 € |
| Unit Price without VAT: | 11,28000 € |
|---|---|
| Unit Price with VAT: | 13,64880 € |

