
MAX5304CUA+T | |
|---|---|
DigiKey Part Number | 175-MAX5304CUA+TTR-ND - Tape & Reel (TR) 175-MAX5304CUA+TCT-ND - Cut Tape (CT) 175-MAX5304CUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5304CUA+T |
Description | IC DAC 10BIT 8-UMAX/USOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5304CUA+T Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±4 (Max), ±1 (Max) |
Number of Bits 10 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 10µs (Typ) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-uMAX/uSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 € | 7,14 € |
| 10 | 5,52900 € | 55,29 € |
| 25 | 5,12800 € | 128,20 € |
| 100 | 4,68630 € | 468,63 € |
| 250 | 4,57724 € | 1.144,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,13428 € | 10.335,70 € |
| Unit Price without VAT: | 7,14000 € |
|---|---|
| Unit Price with VAT: | 8,63940 € |









