10 Bit Analog to Digital Converter 6, 12 Input 1 SAR 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1139LEEE+T

DigiKey Part Number
MAX1139LEEE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX1139LEEE+T
Description
IC ADC 10BIT 16-QSOP
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 6, 12 Input 1 SAR 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1139LEEE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
10
Sampling Rate (Per Second)
94.4k
Number of Inputs
6, 12
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types