
MAX11900ETP+T | |
|---|---|
DigiKey Part Number | MAX11900ETP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX11900ETP+T |
Description | IC ADC 16BIT 20-TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11900ETP+T Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 16 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 20-WFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 20-TQFN (4x4) |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,74408 € | 19.360,20 € |
| Unit Price without VAT: | 7,74408 € |
|---|---|
| Unit Price with VAT: | 9,37034 € |

