
MAX11014BGTM+ | |
|---|---|
DigiKey Part Number | MAX11014BGTM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11014BGTM+ |
Description | IC RF MESFET AMP 48TQFN |
Customer Reference | |
Detailed Description | RF IC RF MESFET Amplifier Drain-Current Controller Cellular 12-Bit DAC Controls MESFET GATE Voltage 48-TQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | RF MESFET Amplifier Drain-Current Controller | |
Frequency | - | |
RF Type | Cellular | |
Secondary Attributes | 12-Bit DAC Controls MESFET GATE Voltage | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |

