
LB1845-E | |
|---|---|
DigiKey Part Number | 869-1249-ND |
Manufacturer | |
Manufacturer Product Number | LB1845-E |
Description | IC MOTOR DRIVER BIPOLAR 28HDIP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Parallel 28-HDIP |
EDA/CAD Models | LB1845-E Models |
Category | Applications General Purpose |
Manufacturer onsemi | Current - Output 1.5A |
Packaging Box | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Voltage - Load 10V ~ 44.5V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 85°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Through Hole |
Output Configuration Half Bridge (4) | Package / Case 28-SDIP (0.500", 12.70mm) Exposed Pad |
Interface Parallel | Supplier Device Package 28-HDIP |
Technology Bipolar | Base Product Number |
Step Resolution 1/2, 1/4 |

