
LM4050BEX3-3.3+T | |
---|---|
DigiKey Part Number | 175-LM4050BEX3-3.3+TTR-ND - Tape & Reel (TR) 175-LM4050BEX3-3.3+TCT-ND - Cut Tape (CT) 175-LM4050BEX3-3.3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050BEX3-3.3+T |
Description | IC VREF SHUNT 0.2% SC70-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3.3V V ±0.2% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050BEX3-3.3+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 50µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 67 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,35000 € | 1,35 € |
10 | 0,98600 € | 9,86 € |
25 | 0,89520 € | 22,38 € |
100 | 0,79540 € | 79,54 € |
250 | 0,74792 € | 186,98 € |
500 | 0,71926 € | 359,63 € |
1.000 | 0,69568 € | 695,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,67078 € | 1.676,95 € |
5.000 | 0,65577 € | 3.278,85 € |
7.500 | 0,64826 € | 4.861,95 € |
12.500 | 0,63993 € | 7.999,12 € |
Unit Price without VAT: | 1,35000 € |
---|---|
Unit Price with VAT: | 1,63350 € |