Video Switch IC 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IH5341EWE+

DigiKey Part Number
505-IH5341EWE+-ND
Manufacturer
Manufacturer Product Number
IH5341EWE+
Description
DUAL/QUAD RF/VIDEO SWITCHES
Customer Reference
Detailed Description
Video Switch IC 2 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
IH5341EWE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Video
Multiplexer/Demultiplexer Circuit
1:1
Switch Circuit
SPST
Number of Channels
2
On-State Resistance (Max)
75Ohm
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±5V ~ 15V
-3db Bandwidth
-
Features
Break-Before-Make
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable