12 Bit Analog to Digital Converter 1 Input 1 Dual Slope 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7109EQH+TD

DigiKey Part Number
175-ICL7109EQH+TDTR-ND - Tape & Reel (TR)
175-ICL7109EQH+TDCT-ND - Cut Tape (CT)
175-ICL7109EQH+TDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICL7109EQH+TD
Description
IC ADC 12BIT 44-PLCC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Dual Slope 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
ICL7109EQH+TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
Dual Slope
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
±5V
Number of Bits
12
Voltage - Supply, Digital
±5V
Sampling Rate (Per Second)
30
Operating Temperature
0°C ~ 70°C
Number of Inputs
1
Package / Case
44-LCC (J-Lead)
Input Type
Differential
Supplier Device Package
44-PLCC (16.59x16.59)
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,18000 €16,18 €
1012,88100 €128,81 €
2512,05640 €301,41 €
10011,26100 €1.126,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,45816 €5.229,08 €
Manufacturers Standard Package
Unit Price without VAT:16,18000 €
Unit Price with VAT:19,57780 €