Smart Card Interface 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS8023-RRX+T&R

DigiKey Part Number
DS8023-RRX+T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS8023-RRX+T&R
Description
IC INTERFACE SPECIALIZED 28SOIC
Customer Reference
Detailed Description
Smart Card Interface 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS8023-RRX+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Smart Card
Interface
Analog
Voltage - Supply
2.7V ~ 6V
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types