
MAX17651ATT+T | |
|---|---|
DigiKey Part Number | 175-MAX17651ATT+TTR-ND - Tape & Reel (TR) 175-MAX17651ATT+TCT-ND - Cut Tape (CT) 175-MAX17651ATT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17651ATT+T |
Description | IC REG LIN POS ADJ 100MA 6-TDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17651ATT+T Models |
Category | Voltage Dropout (Max) 1.1V @ 100mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 15 µA |
Part Status Active | Control Features Current Limit, Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 60V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.6V | Supplier Device Package 6-TDFN (3x3) |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,81100 € | 18,11 € |
| 25 | 1,65680 € | 41,42 € |
| 100 | 1,48770 € | 148,77 € |
| 250 | 1,40696 € | 351,74 € |
| 500 | 1,37836 € | 689,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,38738 € | 3.468,45 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,94030 € |


