
MAX19515EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX19515EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX19515EVKIT# |
Description | EVAL BOARD FOR MAX19515 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX19515 - 10 Bit 65M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc./Maxim Integrated | Input Range 3.6V |
Packaging Box | Power (Typ) @ Conditions 155mW @ 65kSPS |
Part Status Active | Utilized IC / Part MAX19515 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 10 | Base Product Number |
Sampling Rate (Per Second) 65M |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,59000 € | 278,59 € |
| Unit Price without VAT: | 278,59000 € |
|---|---|
| Unit Price with VAT: | 337,09390 € |

