
DS2502G+U | |
|---|---|
DigiKey Part Number | DS2502G+U-ND |
Manufacturer | |
Manufacturer Product Number | DS2502G+U |
Description | IC EPROM 1KBIT 1-WIRE 2SFN |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 1Kbit 1-Wire® 2-SFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DS2502G+U Models |
Category | Memory Organization 128 x 8 |
Mfr | Memory Interface 1-Wire® |
Packaging Tube | Voltage - Supply 2.8V ~ 6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 2-SFN (6x6) |
Technology EPROM - OTP | Base Product Number |
Memory Size |

