
DS2229-85 | |
|---|---|
DigiKey Part Number | DS2229-85-ND |
Manufacturer | |
Manufacturer Product Number | DS2229-85 |
Description | MODULE NVSRAM 8MB 80SIMM |
Customer Reference | |
Detailed Description | Memory Module NVSRAM 8MB 80-SIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Memory Type | NVSRAM | |
Memory Size | 8MB | |
Package / Case | 80-SIMM | |
Base Product Number |

