
DS21552L+ | |
|---|---|
DigiKey Part Number | DS21552L+-ND |
Manufacturer | |
Manufacturer Product Number | DS21552L+ |
Description | IC TELECOM INTERFACE 100LQFP |
Customer Reference | |
Detailed Description | Telecom IC Single-Chip Transceiver 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | DS21552L+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Function | Single-Chip Transceiver | |
Interface | E1, HDLC, J1, T1 | |
Number of Circuits | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 75mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,42000 € | 53,42 € |
| 10 | 44,11500 € | 441,15 € |
| 90 | 39,39678 € | 3.545,71 € |
| 180 | 38,41928 € | 6.915,47 € |
| Unit Price without VAT: | 53,42000 € |
|---|---|
| Unit Price with VAT: | 64,63820 € |

