
DS1856E-050+T&R | |
|---|---|
DigiKey Part Number | DS1856E-050+TR-ND - Tape & Reel (TR) DS1856E-050+CT-ND - Cut Tape (CT) DS1856E-050+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1856E-050+T&R |
Description | IC DGT POT 50KOHM 256TAP 16TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I2C Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1856E-050+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 50k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.85V ~ 5.5V | |
Features | Temperature Sensor | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 50ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 95°C | |
Resistance - Wiper (Ohms) (Typ) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,36000 € | 7,36 € |
| 10 | 5,71000 € | 57,10 € |
| 25 | 5,29800 € | 132,45 € |
| 100 | 4,84560 € | 484,56 € |
| 250 | 4,62980 € | 1.157,45 € |
| 500 | 4,49972 € | 2.249,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,39266 € | 4.392,66 € |
| Unit Price without VAT: | 7,36000 € |
|---|---|
| Unit Price with VAT: | 8,90560 € |


