
DS1810R-15+T&R | |
|---|---|
DigiKey Part Number | DS1810R-15+T&RTR-ND - Tape & Reel (TR) DS1810R-15+T&RCT-ND - Cut Tape (CT) DS1810R-15+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1810R-15+T&R |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1810R-15+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.12V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,22000 € | 6,22 € |
| 10 | 4,79800 € | 47,98 € |
| 25 | 4,44320 € | 111,08 € |
| 100 | 4,05290 € | 405,29 € |
| 250 | 3,86696 € | 966,74 € |
| 500 | 3,75484 € | 1.877,42 € |
| 1.000 | 3,66256 € | 3.662,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,54858 € | 10.645,74 € |
| Unit Price without VAT: | 6,22000 € |
|---|---|
| Unit Price with VAT: | 7,52620 € |

