Direct

DS1803Z-050 | |
|---|---|
DigiKey Part Number | DS1803Z-050-ND |
Manufacturer | |
Manufacturer Product Number | DS1803Z-050 |
Description | IC DIG POT 50K 16-SOIC |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I2C Interface 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1803Z-050 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Features Selectable Address |
Part Status Obsolete | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 750ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 16-SOIC |
Number of Circuits 2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 50k | Resistance - Wiper (Ohms) (Typ) 400 |
Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1803Z-050+ | Analog Devices Inc./Maxim Integrated | 101 | DS1803Z-050+-ND | 9,51000 € | Direct |


