
DS1803Z-050+T&R | |
|---|---|
DigiKey Part Number | 175-DS1803Z-050+T&RTR-ND - Tape & Reel (TR) 175-DS1803Z-050+T&RCT-ND - Cut Tape (CT) 175-DS1803Z-050+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1803Z-050+T&R |
Description | IC DGTL POT 50KOHM 256TAP 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I2C Interface 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1803Z-050+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 50k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 750ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 400 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,23335 € | 15.583,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,41000 € | 10,41 € |
| 10 | 8,17500 € | 81,75 € |
| 25 | 7,61600 € | 190,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,41000 € | 10,41 € |
| 10 | 7,15600 € | 71,56 € |
| 25 | 6,30680 € | 157,67 € |
| 100 | 5,34690 € | 534,69 € |
| 250 | 5,08828 € | 1.272,07 € |
| Unit Price without VAT: | 10,41000 € |
|---|---|
| Unit Price with VAT: | 12,59610 € |

