DS1746WP-120 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 133
Unit Price: 51,93000 €
Datasheet
Real Time Clock (RTC) IC Clock/Calendar 128KB Parallel 34-PowerCap™ Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1746WP-120

DigiKey Part Number
DS1746WP-120-ND
Manufacturer
Manufacturer Product Number
DS1746WP-120
Description
IC RTC CLK/CALENDAR PAR 34PCM
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 128KB Parallel 34-PowerCap™ Module
Datasheet
 Datasheet
EDA/CAD Models
DS1746WP-120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Leap Year, NVSRAM, Y2K
Memory Size
128KB
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
2.97V ~ 3.63V
Voltage - Supply, Battery
3V
Current - Timekeeping (Max)
2mA @ 3.3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
34-PowerCap™ Module
Supplier Device Package
34-PowerCap Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes