
DS1135LZ-25+ | |
|---|---|
DigiKey Part Number | DS1135LZ-25+-ND |
Manufacturer | |
Manufacturer Product Number | DS1135LZ-25+ |
Description | IC DELAY LINE 25NS 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Multiple, NonProgrammable Tap 25ns 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1135LZ-25+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Multiple, NonProgrammable | |
Delay to 1st Tap | 25ns | |
Available Total Delays | 25ns | |
Number of Independent Delays | 3 | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,30000 € | 17,30 € |
| 10 | 13,78800 € | 137,88 € |
| 25 | 12,91200 € | 322,80 € |
| 100 | 11,94940 € | 1.194,94 € |
| 300 | 11,41253 € | 3.423,76 € |
| 500 | 11,21404 € | 5.607,02 € |
| Unit Price without VAT: | 17,30000 € |
|---|---|
| Unit Price with VAT: | 20,93300 € |

