
DS1110LE-500+ | |
|---|---|
DigiKey Part Number | 505-DS1110LE-500+-ND |
Manufacturer | |
Manufacturer Product Number | DS1110LE-500+ |
Description | IC DLY LN 10 TAP 500NS 14-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 10 Tap 500ns 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1110LE-500+ Models |
Category | Available Total Delays 500ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Independent Delays 1 |
Packaging Tube | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Taps/Steps 10 | Mounting Type Surface Mount |
Function Nonprogrammable | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Delay to 1st Tap 50ns | Supplier Device Package 14-TSSOP |
Tap Increment 50 ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,13000 € | 17,13 € |
| 10 | 13,66000 € | 136,60 € |
| 96 | 11,85865 € | 1.138,43 € |
| 192 | 11,49964 € | 2.207,93 € |
| 288 | 11,31986 € | 3.260,12 € |
| 576 | 11,05618 € | 6.368,36 € |
| Unit Price without VAT: | 17,13000 € |
|---|---|
| Unit Price with VAT: | 20,72730 € |

