
DS1091LUA-330/V+ | |
|---|---|
DigiKey Part Number | DS1091LUA-330/V+-ND |
Manufacturer | |
Manufacturer Product Number | DS1091LUA-330/V+ |
Description | IC SS CLOCK GENERATOR 8UMAX |
Customer Reference | |
Detailed Description | Spread Spectrum Clock Generator IC 33MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1091LUA-330/V+ Models |
Category | Differential - Input:Output No/No |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency - Max 33MHz |
Series | Divider/Multiplier Yes/No |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Spread Spectrum Clock Generator | Grade Automotive |
PLL No | Qualification AEC-Q100 |
Input Clock | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Clock | Supplier Device Package 8-uMAX/uSOP |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,84360 € | 368,72 € |
| Unit Price without VAT: | 1,84360 € |
|---|---|
| Unit Price with VAT: | 2,23076 € |

