
DS1086LU-440/V+T | |
|---|---|
DigiKey Part Number | DS1086LU-440/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1086LU-440/V+T |
Description | IC SS CLOCK GENERATOR 8UMAX |
Customer Reference | |
Detailed Description | Spread Spectrum Clock Generator IC 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1086LU-440/V+T Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Differential - Input:Output No/No |
Series | Divider/Multiplier Yes/No |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Spread Spectrum Clock Generator | Grade Automotive |
PLL No | Qualification AEC-Q100 |
Input Clock | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Clock | Supplier Device Package 8-uMAX/uSOP |
Number of Circuits 1 | Base Product Number |

