Oscillator, Fixed Frequency (Dual) IC 60MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1073Z-60

DigiKey Part Number
DS1073Z-60-ND
Manufacturer
Manufacturer Product Number
DS1073Z-60
Description
IC OSC DUAL FX FREQ 60MHZ 8-SOIC
Customer Reference
Detailed Description
Oscillator, Fixed Frequency (Dual) IC 60MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 3.6V
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Supply
25 mA
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Package / Case
8-SOIC (0.154", 3.90mm Width)
Part Status
Obsolete
Supplier Device Package
8-SOIC
Type
Oscillator, Fixed Frequency (Dual)
Mounting Type
Surface Mount
Frequency
60MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.