
DS1050Z-005+T&R | |
|---|---|
DigiKey Part Number | 505-DS1050Z-005+T&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1050Z-005+T&R |
Description | IC OSC PROG TIMER 5KHZ 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 5kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1050Z-005+T&R Models |
Category | Current - Supply 50 µA |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Type Programmable Timer | Mounting Type Surface Mount |
Frequency 5kHz | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,41850 € | 6.046,25 € |
| Unit Price without VAT: | 2,41850 € |
|---|---|
| Unit Price with VAT: | 2,92639 € |

